395-018-540-403

Heilind Number:EDA395-018-540-403
Manufacturer:EDAC
Manufacturer Number:395-018-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a contact rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission while maintaining safety standards. Its 18 positions, arranged in a single row with a pitch of .1 inches, offer seamless integration on your board. Crafted with Copper Alloy contacts, it guarantees optimal signal conductivity. This connector, designed for straight mount orientation, is ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in challenging environments. Upgrade your circuitry with this essential component for seamless board-to-board connectivity.