395-018-540-412

Heilind Number:EDA395-018-540-412
Manufacturer:EDAC
Manufacturer Number:395-018-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 gold-plated Copper Alloy contacts in a single row, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.