395-018-540-458

Heilind Number:EDA395-018-540-458
Manufacturer:EDAC
Manufacturer Number:395-018-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions in a single row with a .1-inch pitch, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments, while the Copper Alloy contact material offers efficient conductivity. With a straight mount orientation and a compact form factor, it's easy to install and saves valuable space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.