395-018-540-504

Heilind Number:EDA395-018-540-504
Manufacturer:EDAC
Manufacturer Number:395-018-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-504

Detailed Description

Enhance your circuit connections with this high-quality Black Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers 18 positions for seamless connectivity. The straight mount orientation and compact design make it easy to integrate into your PCB layouts. With an operating temperature range of -40 to 105 °C, it guarantees stable operation even in harsh environments. Elevate your electronic projects with this essential connector.