395-018-540-578

Heilind Number:EDA395-018-540-578
Manufacturer:EDAC
Manufacturer Number:395-018-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 18 positions across 2 rows, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the black housing guarantees both durability and safety. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide variety of applications. Choose this straight-mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component.