395-018-540-602

Heilind Number:EDA395-018-540-602
Manufacturer:EDAC
Manufacturer Number:395-018-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-602

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 18 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're working on a personal project or a professional installation, this connector is essential for maintaining a seamless workflow. Upgrade your connectivity solutions today with this high-quality connector.