395-018-540-603

Heilind Number:EDA395-018-540-603
Manufacturer:EDAC
Manufacturer Number:395-018-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-603

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this 18-position connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material and 3A amperage rating guarantee reliable power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its performance for seamless board-to-board connections.