395-018-540-604

Heilind Number:EDA395-018-540-604
Manufacturer:EDAC
Manufacturer Number:395-018-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-604

Detailed Description

Enhance your PCB connectivity with our precision-engineered Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 18 high-quality copper alloy contacts, ensuring reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety, meeting stringent industry standards. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic applications. Its straight mount orientation provides easy installation, while its sleek design complements any PCB layout. Elevate your connectivity solutions with this essential component.