395-018-540-608

Heilind Number:EDA395-018-540-608
Manufacturer:EDAC
Manufacturer Number:395-018-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined installations. With 18 positions in a single row, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Elevate your setup with this essential component, perfect for applications in the technology, telecommunications, and automotive industries.