395-018-540-658

Heilind Number:EDA395-018-540-658
Manufacturer:EDAC
Manufacturer Number:395-018-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-658

Detailed Description

Efficiently connect and power up your PCBs with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring optimal functionality for your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The contact material, made of Copper Alloy, provides excellent conductivity for smooth power transmission. With a compact pitch of .1 inch and row spacing of .2 inches, it offers precise alignment and easy installation. Operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.