395-018-540-803

Heilind Number:EDA395-018-540-803
Manufacturer:EDAC
Manufacturer Number:395-018-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-803

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board PCB Connector in classic black. With a compact design featuring two rows and a total of 18 positions, it offers seamless connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. Its straight mount orientation and precise pitch of .1 inch make it easy to integrate into your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless data transmission and power distribution.