395-018-540-807

Heilind Number:EDA395-018-540-807
Manufacturer:EDAC
Manufacturer Number:395-018-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-807

Detailed Description

Enhance your electronic connections with this high-performance 18-position board-to-board PCB connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety in all environments. The copper alloy contacts, with a pitch of .1 inches, guarantee reliable power transmission at an amperage of 3A. Featuring two rows with a row spacing of .2 inches, this connector offers efficient signal processing. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity with this essential component.