395-018-540-808

Heilind Number:EDA395-018-540-808
Manufacturer:EDAC
Manufacturer Number:395-018-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows and a total of 18 positions, this connector ensures seamless communication between components. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Upgrade your systems with this essential connector for enhanced functionality and performance.