395-018-540-812

Heilind Number:EDA395-018-540-812
Manufacturer:EDAC
Manufacturer Number:395-018-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-812

Detailed Description

Effortlessly connect and power up your devices with our 18-position straight mount card edge connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, this connector ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Say goodbye to connectivity issues and streamline your setups with this black-colored powerhouse.