395-018-540-878

Heilind Number:EDA395-018-540-878
Manufacturer:EDAC
Manufacturer Number:395-018-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-540-878

Detailed Description

Enhance your PCB connectivity with this durable black card edge connector. Designed for reliability, it features a UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With 18 positions spread across 2 rows and a .1-inch pitch, it offers ample room for your components. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.