395-018-541-104

Heilind Number:EDA395-018-541-104
Manufacturer:EDAC
Manufacturer Number:395-018-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-104

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 18 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.