395-018-541-107

Heilind Number:EDA395-018-541-107
Manufacturer:EDAC
Manufacturer Number:395-018-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-107

Detailed Description

Upgrade your PCB connections with our sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, with a pitch of .1 inch for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and stable connectivity. Whether for industrial or commercial use, this connector, with straight mount orientation, offers both convenience and durability. Elevate your PCB setup with this essential component.