395-018-541-108

Heilind Number:EDA395-018-541-108
Manufacturer:EDAC
Manufacturer Number:395-018-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 18 positions on a single row with a pitch of .1 inch, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety in various operating environments, from -40 to 105°C. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a straight mount orientation and black color, this connector offers easy installation and a sleek finish. Ideal for a range of applications, it meets stringent industry standards for quality and performance. Upgrade your connectivity solutions with this essential component.