395-018-541-158

Heilind Number:EDA395-018-541-158
Manufacturer:EDAC
Manufacturer Number:395-018-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-158

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, this connector features 18 positions in a single row, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing not only enhances its sleek aesthetic appeal but also guarantees top-notch performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, every connection is secure and stable. The contact material, made of high-quality copper alloy, further ensures reliable conductivity. Whether for industrial or personal use, this straight-mount connector is the perfect solution for your PCB assembly needs. Trust in its efficiency to power up your projects with ease.