395-018-541-201

Heilind Number:EDA395-018-541-201
Manufacturer:EDAC
Manufacturer Number:395-018-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. The straight mount orientation and 18 positions make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures consistent performance in any environment. Upgrade your setup with this essential component for optimal signal transmission.