395-018-541-204

Heilind Number:EDA395-018-541-204
Manufacturer:EDAC
Manufacturer Number:395-018-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, the connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of contacts made of resilient Copper Alloy, it ensures reliable power transmission at a 3A amperage. The 0.1-inch pitch and 0.2-inch row spacing, along with 18 positions, facilitate precise and efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this Connector is ideal for applications demanding performance and durability. Perfect for power and data transfer, it guarantees seamless connectivity in diverse electronic setups. Upgrade your devices with this essential component and experience enhanced functionality.