395-018-541-207

Heilind Number:EDA395-018-541-207
Manufacturer:EDAC
Manufacturer Number:395-018-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery at an amperage of 3 A. Featuring two rows of copper alloy contacts, each with 18 positions spaced at a pitch of .1 in, it offers seamless interconnection between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for various applications, this connector is a must-have for your electronic projects.