395-018-541-212

Heilind Number:EDA395-018-541-212
Manufacturer:EDAC
Manufacturer Number:395-018-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-212

Detailed Description

Enhance your PCB connectivity with our 18-position Card Edge Connector, designed for optimal performance and reliability. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and stable connections in a straight mount orientation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports high-power applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Elevate your electronic projects with this essential component.