395-018-541-403

Heilind Number:EDA395-018-541-403
Manufacturer:EDAC
Manufacturer Number:395-018-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-403

Detailed Description

Efficiently connect your circuit boards with our Black Board-to-Board PCB Connector. Featuring 18 positions and a single row design, this connector ensures seamless data transmission in your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating effectively in temperatures ranging from -40 to 105°C, it's suitable for various environments. Ideal for a range of applications, this straight-mount connector is a valuable addition to your electronic components inventory.