395-018-541-407

Heilind Number:EDA395-018-541-407
Manufacturer:EDAC
Manufacturer Number:395-018-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-407

Detailed Description

Enhance your electronic connections with this black Card Edge Connector, featuring 18 positions for seamless integration on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and straight mount orientation, it offers easy installation. Its high amperage of 3A makes it ideal for power-intensive applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Upgrade your connectivity solutions with this essential component.