395-018-541-488

Heilind Number:EDA395-018-541-488
Manufacturer:EDAC
Manufacturer Number:395-018-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 18 positions and a single row design, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting durability and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or personal use, this black connector, with a straight mount orientation, is a versatile solution for your PCB assembly needs. Elevate your connectivity game with this essential component.