395-018-541-502

Heilind Number:EDA395-018-541-502
Manufacturer:EDAC
Manufacturer Number:395-018-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for efficiency and reliability, it features 18 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and consumer electronics. Upgrade your devices with this essential component, ensuring consistent performance and connectivity.