395-018-541-503

Heilind Number:EDA395-018-541-503
Manufacturer:EDAC
Manufacturer Number:395-018-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The connector boasts two rows and 18 positions, offering ample versatility for your circuitry layout. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB interconnection needs. Elevate your electronic designs with this essential component.