395-018-541-588

Heilind Number:EDA395-018-541-588
Manufacturer:EDAC
Manufacturer Number:395-018-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-588

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With two rows and 18 positions, it enables efficient data transfer, while the copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing make it suitable for various electronic applications. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environmental conditions. Upgrade your electronic projects with this versatile connector, a must-have in your toolkit.