395-018-541-602

Heilind Number:EDA395-018-541-602
Manufacturer:EDAC
Manufacturer Number:395-018-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-602

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 18 positions in a single row with a pitch of .1 inches, perfect for streamlined board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, ensuring reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various electronic applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.