395-018-541-603

Heilind Number:EDA395-018-541-603
Manufacturer:EDAC
Manufacturer Number:395-018-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, this straight-mount connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. With a row spacing of .2 inches and a pitch of .1 inch, it offers seamless integration on your board. The 18 copper alloy contacts guarantee reliable power supply, with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.