395-018-541-607

Heilind Number:EDA395-018-541-607
Manufacturer:EDAC
Manufacturer Number:395-018-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-607

Detailed Description

Enhance your PCB connectivity with this premium Black Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 18 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this high-performance connector.