395-018-541-807

Heilind Number:EDA395-018-541-807
Manufacturer:EDAC
Manufacturer Number:395-018-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-807

Detailed Description

Enhance your PCB connectivity with our 18-position straight mount card edge connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With two rows of contacts made from high-quality copper alloy, each with a pitch of .1 inches and row spacing of .2 inches, you can count on reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your electronics with this essential component.