395-018-541-812

Heilind Number:EDA395-018-541-812
Manufacturer:EDAC
Manufacturer Number:395-018-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-812

Detailed Description

Enhance connectivity within your PCB setup with this sleek and reliable Board-To-Board Card Edge Connector. Designed for optimal performance, it features 18 positions spread across two rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments, while the Copper Alloy contact material maintains steady conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for convenient installation and secure connections. Elevate your PCB assembly with this essential component.