395-018-541-878

Heilind Number:EDA395-018-541-878
Manufacturer:EDAC
Manufacturer Number:395-018-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-878

Detailed Description

Elevate your PCB connectivity with this high-performance 18-position board-to-board connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in harsh environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in its quality and performance to enhance your electronic systems.