395-018-542-104

Heilind Number:EDA395-018-542-104
Manufacturer:EDAC
Manufacturer Number:395-018-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-104

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a 1-row configuration and 18 positions, it offers ample connectivity in a compact space. The straight mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for efficient and secure PCB connections. Elevate your setup today with this essential component.