395-018-542-107

Heilind Number:EDA395-018-542-107
Manufacturer:EDAC
Manufacturer Number:395-018-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-107

Detailed Description

Upgrade your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a pitch of .1 inch, ensuring precise and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, with copper alloy contacts for optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and single row layout make installation a breeze. Trust in our connector for efficient and secure PCB connectivity.