395-018-542-108

Heilind Number:EDA395-018-542-108
Manufacturer:EDAC
Manufacturer Number:395-018-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-108

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for flawless performance in a range of applications, this connector boasts 18 positions and a durable UL 94V-0 Thermoplastic Polyester housing. With a straight mount orientation and a pitch of .1 inch, it ensures seamless integration onto your circuit board. The copper alloy contacts guarantee reliable conductivity, while the -40 to 105°C operating temperature range makes it suitable for diverse environments. Trust in this black connector to deliver optimal amperage of 3A, meeting your power needs with precision and efficiency. Upgrade your connectivity solutions today.