395-018-542-158

Heilind Number:EDA395-018-542-158
Manufacturer:EDAC
Manufacturer Number:395-018-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-158

Detailed Description

Elevate your PCB connection game with our high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector features 18 positions with a single row layout, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in tough environments. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted data flow. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility for various applications. Trust in this essential component for superior board-to-board connectivity.