395-018-542-207

Heilind Number:EDA395-018-542-207
Manufacturer:EDAC
Manufacturer Number:395-018-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-207

Detailed Description

Enhance connectivity within your electronic devices with this 18-position board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage capacity meets power requirements with ease. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation and dual-row configuration further enhance compatibility. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse applications. Elevate your PCB connectivity with this high-quality connector.