395-018-542-403

Heilind Number:EDA395-018-542-403
Manufacturer:EDAC
Manufacturer Number:395-018-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-403

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 18 positions with a .1-inch pitch and straight mount orientation, this connector ensures precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable performance, even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105 °C, it's ideal for various applications. Trust in this high-quality connector for efficient and long-lasting connectivity solutions.