395-018-542-404

Heilind Number:EDA395-018-542-404
Manufacturer:EDAC
Manufacturer Number:395-018-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-404

Detailed Description

Enhance connectivity within your PCB assembly with our high-quality Board To Board PCB Connector. Designed for seamless integration, this essential component features 18 positions in a single row, facilitating efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contacts for optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment and secure mating. Their straight mount orientation further streamlines installation, making them an indispensable solution for your electronic applications. Elevate your connectivity standards with this essential connector.