395-018-542-407

Heilind Number:EDA395-018-542-407
Manufacturer:EDAC
Manufacturer Number:395-018-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-407

Detailed Description

Enhance your circuit board connections with our 18-position black Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector boasts reliable performance in a variety of environments, withstanding temperatures from -40 to 105 °C. Its straight mount orientation and 0.1-inch pitch make for seamless integration, while copper alloy contacts ensure optimal conductivity. Perfect for PCB applications, this connector features a single row design with a row spacing of 0.2 inches, offering efficient, space-saving connectivity. Upgrade your setup with this essential component for secure and efficient board-to-board connections.