395-018-542-412

Heilind Number:EDA395-018-542-412
Manufacturer:EDAC
Manufacturer Number:395-018-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector, featuring 18 positions for seamless integration. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.