395-018-542-478

Heilind Number:EDA395-018-542-478
Manufacturer:EDAC
Manufacturer Number:395-018-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-478

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your system, offering 18 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your devices with this high-quality connector for seamless, uninterrupted functionality.