395-018-542-488

Heilind Number:EDA395-018-542-488
Manufacturer:EDAC
Manufacturer Number:395-018-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions and a single row layout, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing provides durability and safety in any operating environment, with a straight mount orientation for easy installation. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs.