395-018-542-504

Heilind Number:EDA395-018-542-504
Manufacturer:EDAC
Manufacturer Number:395-018-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-504

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. With two rows and 18 positions, it provides ample connectivity for your PCB projects. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.