395-018-542-508

Heilind Number:EDA395-018-542-508
Manufacturer:EDAC
Manufacturer Number:395-018-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 18 positions spread across 2 rows, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and efficient signal transmission. Its straight mount orientation makes it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.