395-018-542-512

Heilind Number:EDA395-018-542-512
Manufacturer:EDAC
Manufacturer Number:395-018-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-512

Detailed Description

Elevate your PCB connectivity with our Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a double-row layout with 18 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Upgrade your setup with this essential component for enhanced connectivity and functionality.