395-018-542-588

Heilind Number:EDA395-018-542-588
Manufacturer:EDAC
Manufacturer Number:395-018-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-588

Detailed Description

Easily connect circuit boards with this versatile black board-to-board PCB connector. Featuring a dual-row design with 18 positions, it ensures secure and efficient data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation facilitates seamless installation, making it a must-have component for your PCB projects.